Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA16L-8MU

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA16L8MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA16L-8MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 1 KB
Program Memory Size: 16 KB
Number of Programmable I/Os: 32
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA16L-8MU RoHS compliant?
Yes, ATMEGA16L-8MU is RoHS compliant.
What is the lead time for ATMEGA16L-8MU?
The standard lead time for ATMEGA16L-8MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Manufacturer Stock:
3,975 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.72
50
$5.67
90
$5.52
180
$5.42
270
$5.40
360 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!