- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA16L-8AUR
Microchip Technology
ATMEGA16L-8AUR
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA16L8AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16L-8AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:1 KB
-
Number of Programmable I/Os:32
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA16L-8AUR RoHS compliant?
Yes, ATMEGA16L-8AUR is RoHS compliant.
What is the lead time for ATMEGA16L-8AUR?
The standard lead time for ATMEGA16L-8AUR is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
28 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
50
$5.91
100
$5.79
250
$5.74
500
$5.68
1,000
$5.51
1,500
$5.50
2,000 +
$5.48
Click for Quote
Log in
to unlock special pricing