- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA16L-8AQ
ATMEGA16L-8AQ
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA16L8AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16L-8AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Size:168884KB
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:328877
-
RAM Size:18886KB
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
40
$7.68
80
$5.76
120
$5.38
160 +
$5.27
Click for Quote
Log in
to unlock special pricing