- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA16A-PU
ATMEGA16A-PU
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 40-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: ATMEGA16APU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16A-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:32
-
RAM Size:1 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.96
100
$3.56
250
$3.52
500
$3.51
1,000
$3.50
2,500
$3.49
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing