Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA16A-AUR

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA16AAUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA16A-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    16 KB
  • RAM Size:
    1 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA16A-AUR RoHS compliant?
Yes, ATMEGA16A-AUR is RoHS compliant.
What is the lead time for ATMEGA16A-AUR?
The standard lead time for ATMEGA16A-AUR is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
21 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.27
250
$3.21
500
$3.18
1,000
$3.14
1,500
$3.11
2,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!