- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA169PV-8MU
ATMEGA169PV-8MU
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA169PV8MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA169PV-8MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Number of Programmable I/Os:53
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,680
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
65
$10.30
130
$6.34
195
$5.02
260 +
$4.92
Click for Quote
Log in
to unlock special pricing