Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA169PA-MCH

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray
Search Keywords: ATMEGA169PAMCH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA169PA-MCH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Program Memory Size:
    168884KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    18886KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    548877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA169PA-MCH RoHS compliant?
Yes, ATMEGA169PA-MCH is RoHS compliant.
What is the lead time for ATMEGA169PA-MCH?
The standard lead time for ATMEGA169PA-MCH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,042 can ship
MOQ for out of Stock Qty:
90
6 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
90
$8.03
180
$4.94
270
$3.91
360 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!