Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA169PA-AU

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA169PAAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA169PA-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Programmable I/Os: 54
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Program Memory Size: 16 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA169PA-AU RoHS compliant?
Yes, ATMEGA169PA-AU is RoHS compliant.
What is the lead time for ATMEGA169PA-AU?
The standard lead time for ATMEGA169PA-AU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
450 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.63
90
$3.41
180
$3.39
270
$3.37
540
$3.31
1,080
$3.30
2,520
$3.29
5,040 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!