- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA169P-16MUR
ATMEGA169P-16MUR
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 64-Pin MLF EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 64-Pin MLF EP - Tape&Reel
Search Keywords: ATMEGA169P16MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA169P-16MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
RAM Size:1 KB
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$13.871
1,000
$12.610
2,000
$6.440
3,000
$4.380
4,000 +
$4.300
Click for Quote
Log in
to unlock special pricing