- Home ›
- All Products›
- ATMEGA169P-15AT
Microchip Technology
ATMEGA169P-15AT
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V Automotive 64-Pin TQFP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA169P-15AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
USART:18892
-
I2S:08863
-
Dimension:14.18858mm(Max) x 14.1(Max) x 1.05(Max)mm
-
Interface Type:SPI/USART/USI8865
-
Maximum Power Dissipation:N/A
-
On-Chip DAC:N/A
-
On-Chip ADC:88851
-
Mounting:Surface Mount
-
RAM Size:18886KB
-
DAC Resolution:N/A
-
Pin_Count:64
-
CAN:08853
-
Number of Programmable I/Os:548877
-
Maximum Operating Supply Voltage:5.5 V
-
Program Memory Size:168884KB
-
UART:08891
-
Typical Operating Supply Voltage:3.3,5 V
-
Minimum Operating Supply Voltage:2.7 V
-
Number of DACs:N/A
-
I2C:08862
-
Maximum CPU Frequency:16 MHz
-
Program Memory Type:Flash8885
-
Data Bus Width:8 bit
-
Ethernet:08859
-
Number of ADCs:Single8875
-
Device Core:AVR8857
-
Maximum Clock Rate:16 MHz
-
Maximum Expanded Memory Size:N/A
-
Number of Timers:38878
-
Instruction Set Architecture:RISC8864
-
Packaging:Tape and Reel
-
Family:ATMEGA169P
-
Supplier_Package:TQFP
-
ADC Resolution:10 bit
-
Family Name:ATmega8861
-
Supplier Temperature Grade:Industrial8888
-
SPI:28887
-
USB:08893
-
Operating Temperature:-40 to 85 °C