Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA169A-MU

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray
Search Keywords: ATMEGA169AMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA169A-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Number of Programmable I/Os: 548877
RAM Size: 18886KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash8885
Program Memory Size: 168884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA169A-MU RoHS compliant?
Yes, ATMEGA169A-MU is RoHS compliant.
What is the lead time for ATMEGA169A-MU?
The standard lead time for ATMEGA169A-MU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
780 can ship
MOQ for out of Stock Qty:
65
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$5.48
130
$4.11
195
$3.84
260 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!