Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA168V-10AU

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA168V10AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA168V-10AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
ADC Resolution: 10 bit
Program Memory Size: 16 KB
Number of Programmable I/Os: 23
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA168V-10AU RoHS compliant?
Yes, ATMEGA168V-10AU is RoHS compliant.
What is the lead time for ATMEGA168V-10AU?
The standard lead time for ATMEGA168V-10AU is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
Manufacturer Stock:
9,058 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.78
25
$4.77
50
$4.75
63
$4.74
125
$3.58
188
$3.34
250 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!