- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PV-10AU
Microchip Technology
ATMEGA168PV-10AU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA168PV10AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168PV-10AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
ADC Resolution:10 bit
-
Program Memory Size:168884KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:238877
-
RAM Size:18886KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PV-10AU RoHS compliant?
Yes, ATMEGA168PV-10AU is RoHS compliant.
What is the lead time for ATMEGA168PV-10AU?
The standard lead time for ATMEGA168PV-10AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Can Ship immediately
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$3.15
50
$3.02
100
$2.96
250
$2.94
500
$2.88
1,000
$2.87
2,500
$2.86
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing