Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA168PB-MU

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA168PBMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA168PB-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
RAM Size: 1 KB
Program Memory Type: Flash
Number of Programmable I/Os: 27
Program Memory Size: 16 KB
Operating Temperature: -40 to 105 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA168PB-MU RoHS compliant?
Yes, ATMEGA168PB-MU is RoHS compliant.
What is the lead time for ATMEGA168PB-MU?
The standard lead time for ATMEGA168PB-MU is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Can Ship immediately
Minimum Order Quantity:
25
34 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.101
100
$1.078
490
$1.049
980
$1.024
1,470
$1.006
2,940
$1.004
5,390
$1.001
7,840 +
$0.999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!