Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA168PB-AUR

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA168PBAUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA168PB-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    27
  • RAM Size:
    1 KB
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA168PB-AUR RoHS compliant?
Yes, ATMEGA168PB-AUR is RoHS compliant.
What is the lead time for ATMEGA168PB-AUR?
The standard lead time for ATMEGA168PB-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Can Ship immediately
Manufacturer Stock:
33,242 can ship
Minimum Order Quantity:
250
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.30
2,000
$1.29
4,000
$1.28
6,000
$1.27
8,000
$1.26
10,000
$1.25
16,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!