- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-PU
Microchip Technology
ATMEGA168PA-PU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA168PAPU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA168PA-PU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Number of Programmable I/Os: | 23 |
| Program Memory Size: | 16 KB |
| RAM Size: | 1 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA168PA-PU RoHS compliant?
Yes, ATMEGA168PA-PU is RoHS compliant.
What is the lead time for ATMEGA168PA-PU?
The standard lead time for ATMEGA168PA-PU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
14
$2.26
56
$2.17
112
$2.16
252
$2.13
504
$2.10
1,008
$2.07
2,506
$2.06
5,012 +
$2.05
Click for Quote
Log in
to unlock special pricing