- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-MU
Microchip Technology
ATMEGA168PA-MU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA168PAMU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA168PA-MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| RAM Size: | 1 KB |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 23 |
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PA-MU RoHS compliant?
Yes, ATMEGA168PA-MU is RoHS compliant.
What is the lead time for ATMEGA168PA-MU?
The standard lead time for ATMEGA168PA-MU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
19 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
10
$3.17
25
$3.14
50
$2.48
123
$2.17
245
$2.03
368
$1.97
490 +
$1.95
Click for Quote
Log in
to unlock special pricing