- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-MN
Microchip Technology
ATMEGA168PA-MN
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA168PAMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168PA-MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:23
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 105 °C
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PA-MN RoHS compliant?
Yes, ATMEGA168PA-MN is RoHS compliant.
What is the lead time for ATMEGA168PA-MN?
The standard lead time for ATMEGA168PA-MN is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
980
can ship
MOQ for out of Stock Qty:
123
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
123
$2.74
245
$2.07
368
$1.93
490 +
$1.89
Click for Quote
Log in
to unlock special pricing