- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-MMH
Microchip Technology
ATMEGA168PA-MMH
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
Search Keywords: ATMEGA168PAMMH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA168PA-MMH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| Number of Programmable I/Os: | 23 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 1 KB |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PA-MMH RoHS compliant?
Yes, ATMEGA168PA-MMH is RoHS compliant.
What is the lead time for ATMEGA168PA-MMH?
The standard lead time for ATMEGA168PA-MMH is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
490
can ship 11/23/26
Minimum Order Quantity:
10
23 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.81
490
$1.71
980
$1.63
1,470
$1.62
2,940
$1.61
5,390
$1.60
7,840 +
$1.59
Click for Quote
Log in
to unlock special pricing