- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-AU
Microchip Technology
ATMEGA168PA-AU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - - Tray
Search Keywords: ATMEGA168PAAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA168PA-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Program Memory Size: | 16 KB |
| Number of Programmable I/Os: | 23 |
| RAM Size: | 1 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PA-AU RoHS compliant?
Yes, ATMEGA168PA-AU is RoHS compliant.
What is the lead time for ATMEGA168PA-AU?
The standard lead time for ATMEGA168PA-AU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
10
$2.42
100
$1.84
250
$1.82
500
$1.80
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing