- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168PA-AN
Microchip Technology
ATMEGA168PA-AN
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA168PAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168PA-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:23
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA168PA-AN RoHS compliant?
Yes, ATMEGA168PA-AN is RoHS compliant.
What is the lead time for ATMEGA168PA-AN?
The standard lead time for ATMEGA168PA-AN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$1.69
100
$1.62
250
$1.59
500
$1.58
1,000
$1.54
2,500
$1.53
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing