Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA168P-20MU

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA168P20MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA168P-20MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 23
Program Memory Size: 16 KB
ADC Resolution: 10 bit
RAM Size: 1 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA168P-20MU RoHS compliant?
Yes, ATMEGA168P-20MU is RoHS compliant.
What is the lead time for ATMEGA168P-20MU?
The standard lead time for ATMEGA168P-20MU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
Manufacturer Stock:
86 can ship
Minimum Order Quantity:
5
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.15
50
$3.02
100
$2.96
490
$2.88
980
$2.87
1,470
$2.86
2,940
$2.85
5,390 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!