- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168A-PU
Microchip Technology
ATMEGA168A-PU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA168APU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA168A-PU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| RAM Size: | 1 KB |
| Program Memory Size: | 16 KB |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 23 |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA168A-PU RoHS compliant?
Yes, ATMEGA168A-PU is RoHS compliant.
What is the lead time for ATMEGA168A-PU?
The standard lead time for ATMEGA168A-PU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
14
$2.91
56
$2.70
112
$2.42
252
$2.40
504
$2.39
1,008
$2.38
2,506
$2.37
5,012 +
$2.36
Click for Quote
Log in
to unlock special pricing