- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168A-MMHR
ATMEGA168A-MMHR
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA168AMMHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168A-MMHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
RAM Size:1 KB
-
Number of Programmable I/Os:23
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$5.50
1,500
$5.00
3,000
$2.64
4,500
$1.82
6,000 +
$1.78
Click for Quote
Log in
to unlock special pricing