- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168A-AU
Microchip Technology
ATMEGA168A-AU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA168AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
RAM Size:1 KB
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:23
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA168A-AU RoHS compliant?
Yes, ATMEGA168A-AU is RoHS compliant.
What is the lead time for ATMEGA168A-AU?
The standard lead time for ATMEGA168A-AU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,580
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$2.33
100
$1.82
250
$1.80
500
$1.79
1,000
$1.78
2,500
$1.77
5,000
$1.76
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing