- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA168-20MUR
Microchip Technology
ATMEGA168-20MUR
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA168-20MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:23
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 85 °C