Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA168-20AU

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA16820AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA168-20AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
ADC Resolution: 10 bit
Program Memory Type: Flash
RAM Size: 1 KB
Program Memory Size: 16 KB
Number of Programmable I/Os: 23
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA168-20AU RoHS compliant?
Yes, ATMEGA168-20AU is RoHS compliant.
What is the lead time for ATMEGA168-20AU?
The standard lead time for ATMEGA168-20AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Manufacturer Stock:
92,596 can ship
Minimum Order Quantity:
10
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.44
100
$3.08
250
$3.06
500
$3.04
1,000
$3.03
2,500
$3.02
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!