- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA165PV-8MUR
Microchip Technology
ATMEGA165PV-8MUR
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA165PV8MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA165PV-8MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:548877
-
RAM Size:18886KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA165PV-8MUR RoHS compliant?
Yes, ATMEGA165PV-8MUR is RoHS compliant.
What is the lead time for ATMEGA165PV-8MUR?
The standard lead time for ATMEGA165PV-8MUR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,480
can ship
MOQ for out of Stock Qty:
1000
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$13.65
2,000
$6.97
3,000
$4.75
4,000 +
$4.65
Click for Quote
Log in
to unlock special pricing