- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA165PV-8AN
ATMEGA165PV-8AN
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA165PV8AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA165PV-8AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:548877
-
RAM Size:18886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
45
$7.46
90
$5.59
135
$5.22
180 +
$5.12
Click for Quote
Log in
to unlock special pricing