- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA165P-16MN
ATMEGA165P-16MN
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA165P16MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA165P-16MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:548877
-
RAM Size:18886KB
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
65
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$8.206
65
$7.460
130
$5.590
195
$5.220
260 +
$5.120
Click for Quote
Log in
to unlock special pricing