Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA165A-MUR

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA165AMUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA165A-MUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 548877
RAM Size: 18886KB
Program Memory Size: 168884KB
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA165A-MUR RoHS compliant?
Yes, ATMEGA165A-MUR is RoHS compliant.
What is the lead time for ATMEGA165A-MUR?
The standard lead time for ATMEGA165A-MUR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
21 Weeks can ship 4/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$9.49
2,000
$4.84
3,000
$3.30
4,000 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!