- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164PV-10PU
ATMEGA164PV-10PU
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA164PV10PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA164PV-10PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Program Memory Type:Flash
-
Number of Programmable I/Os:32
-
RAM Size:1 KB
-
Program Memory Size:16 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
15