Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164PV-10AU

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA164PV10AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA164PV-10AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164PV-10AU RoHS compliant?
Yes, ATMEGA164PV-10AU is RoHS compliant.
What is the lead time for ATMEGA164PV-10AU?
The standard lead time for ATMEGA164PV-10AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
8 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.15
25
$6.13
50
$6.12
80
$6.10
160
$4.58
240
$4.27
320 +
$4.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!