Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164PV-10AQ

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA164PV10AQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA164PV-10AQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    328877
  • Program Memory Size:
    168884KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 105 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    18886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164PV-10AQ RoHS compliant?
Yes, ATMEGA164PV-10AQ is RoHS compliant.
What is the lead time for ATMEGA164PV-10AQ?
The standard lead time for ATMEGA164PV-10AQ is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
40
$6.28
80
$4.71
120
$4.40
160 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!