- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164PA-MCH
Microchip Technology
ATMEGA164PA-MCH
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tray
Search Keywords: ATMEGA164PAMCH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA164PA-MCH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:32
-
RAM Size:1 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA164PA-MCH RoHS compliant?
Yes, ATMEGA164PA-MCH is RoHS compliant.
What is the lead time for ATMEGA164PA-MCH?
The standard lead time for ATMEGA164PA-MCH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,860
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
123
$7.51
245
$4.64
368
$3.67
490 +
$3.59
Click for Quote
Log in
to unlock special pricing