- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164PA-ANR
ATMEGA164PA-ANR
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA164PAANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA164PA-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
RAM Size:18886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:10 bit
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:328877
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$12.001
500
$10.910
1,000
$5.760
1,500
$3.960
2,000 +
$3.880
Click for Quote
Log in
to unlock special pricing