Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164P-20MQ

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA164P20MQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA164P-20MQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Number of Programmable I/Os: 328877
Program Memory Size: 168884KB
RAM Size: 18886KB
ADC Resolution: 10 bit
Program Memory Type: Flash8885
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164P-20MQ RoHS compliant?
Yes, ATMEGA164P-20MQ is RoHS compliant.
What is the lead time for ATMEGA164P-20MQ?
The standard lead time for ATMEGA164P-20MQ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
90
$8.16
180
$5.02
270
$3.98
360 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!