Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164P-20AUR

MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA164P20AUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA164P-20AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Number of Programmable I/Os: 32
ADC Resolution: 10 bit
RAM Size: 1 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 16 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164P-20AUR RoHS compliant?
Yes, ATMEGA164P-20AUR is RoHS compliant.
What is the lead time for ATMEGA164P-20AUR?
The standard lead time for ATMEGA164P-20AUR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/4/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
21 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$11.39
100
$11.36
250
$11.33
500
$11.30
1,000
$5.97
1,500
$4.10
2,000 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!