Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164P-20AU

MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA164P20AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA164P-20AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Program Memory Size: 16 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 32
ADC Resolution: 10 bit
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164P-20AU RoHS compliant?
Yes, ATMEGA164P-20AU is RoHS compliant.
What is the lead time for ATMEGA164P-20AU?
The standard lead time for ATMEGA164P-20AU is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
On Order:
320   can ship 1/11/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
34 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.31
25
$4.37
50
$4.35
80
$4.12
160
$3.89
240
$3.88
320 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!