- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164A-MU
ATMEGA164A-MU
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA164AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA164A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
RAM Size:18886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:328877
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$5.676
90
$5.160
180
$3.870
270
$3.610
360 +
$3.540
Click for Quote
Log in
to unlock special pricing