Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA164A-MCHR

MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA164AMCHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA164A-MCHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Program Memory Size: 168884KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 328877
ADC Resolution: 10 bit
RAM Size: 18886KB
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA164A-MCHR RoHS compliant?
Yes, ATMEGA164A-MCHR is RoHS compliant.
What is the lead time for ATMEGA164A-MCHR?
The standard lead time for ATMEGA164A-MCHR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
114 can ship
MOQ for out of Stock Qty:
1500
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.176
1,500
$10.160
3,000
$5.190
4,500
$3.530
6,000 +
$3.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!