- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164A-MCH
Microchip Technology
ATMEGA164A-MCH
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tray
Search Keywords: ATMEGA164AMCH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA164A-MCH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| Number of Programmable I/Os: | 328877 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 168884KB |
| ADC Resolution: | 10 bit |
| RAM Size: | 18886KB |
Product Guides
+
Frequently Asked Questions
Is ATMEGA164A-MCH RoHS compliant?
Yes, ATMEGA164A-MCH is RoHS compliant.
What is the lead time for ATMEGA164A-MCH?
The standard lead time for ATMEGA164A-MCH is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
MOQ for out of Stock Qty:
123
7 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
123
$6.81
245
$4.21
368
$3.33
490 +
$3.26
Click for Quote
Log in
to unlock special pricing