- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA164A-AUR
Microchip Technology
ATMEGA164A-AUR
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA164AAUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA164A-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 32 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| RAM Size: | 1 KB |
Product Guides
+
Frequently Asked Questions
Is ATMEGA164A-AUR RoHS compliant?
Yes, ATMEGA164A-AUR is RoHS compliant.
What is the lead time for ATMEGA164A-AUR?
The standard lead time for ATMEGA164A-AUR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,098
can ship
MOQ for out of Stock Qty:
500
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$9.65
1,000
$5.09
1,500
$3.50
2,000 +
$3.43
Click for Quote
Log in
to unlock special pricing