- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA162-16PU
Microchip Technology
ATMEGA162-16PU
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA16216PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA162-16PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
RAM Size:1 KB
-
Program Memory Type:Flash
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:35
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA162-16PU RoHS compliant?
Yes, ATMEGA162-16PU is RoHS compliant.
What is the lead time for ATMEGA162-16PU?
The standard lead time for ATMEGA162-16PU is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,947
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$7.24
30
$7.17
100
$7.05
250
$7.01
500
$7.00
1,000
$6.98
2,500
$6.96
5,000 +
$6.94
Click for Quote
Log in
to unlock special pricing