Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA16-16AU

MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA1616AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA16-16AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 16 KB
Program Memory Type: Flash
Number of Programmable I/Os: 32
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA16-16AU RoHS compliant?
Yes, ATMEGA16-16AU is RoHS compliant.
What is the lead time for ATMEGA16-16AU?
The standard lead time for ATMEGA16-16AU is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
480   can ship 12/24/26
Minimum Order Quantity:
5
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.77
25
$6.33
50
$5.94
160
$5.77
320
$5.59
640
$5.58
1,120
$5.56
2,560 +
$5.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!