- Home ›
- All Products›
- ATMEGA16-16AQR
ATMEGA16-16AQR
Microchip Technology
MCU 8-bit AVR RISC 16KB Flash 5V 44-Pin TQFP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MCU 8-bit AVR RISC 16KB Flash 5V 44-Pin TQFP T/R
Search Keywords: ATMEGA1616AQR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16-16AQR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
CAN:08853
-
Family Name:ATmega8861
-
RAM Size:18886KB
-
Pin_Count:44
-
ADC Resolution:10 bit
-
Maximum CPU Frequency:16 MHz
-
Operating Temperature:-40 to 105 °C
-
Number of DACs:N/A
-
Number of Programmable I/Os:328877
-
SPI:18887
-
Packaging:Tape and Reel
-
Device Core:AVR8857
-
Supplier_Package:TQFP
-
Minimum Operating Supply Voltage:4.5 V
-
On-Chip ADC:88851
-
USB:08893
-
I2C:08862
-
Data Bus Width:8 bit
-
Family:ATMEGA16
-
Maximum Clock Rate:16 MHz
-
Ethernet:08859
-
I2S:08863
-
Maximum Expanded Memory Size:N/A
-
Maximum Power Dissipation:N/A
-
Supplier Temperature Grade:Industrial8888
-
Mounting:Surface Mount
-
Typical Operating Supply Voltage:5 V
-
Number of Timers:38878
-
Program Memory Size:168884KB
-
DAC Resolution:N/A
-
Dimension:10.18858mm(Max) x 10.1(Max) x 1.05(Max)mm
-
Number of ADCs:Single8875
-
Program Memory Type:Flash8885
-
Interface Type:TWI/SPI/USART8865
-
UART:08891
-
On-Chip DAC:N/A
-
USART:18892
-
Maximum Operating Supply Voltage:5.5 V
-
Instruction Set Architecture:RISC8864
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
23 Weeks
can ship
11/6/26