- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1609-AF
Microchip Technology
ATMEGA1609-AF
MCU - 8-bit AVR RISC - 16KB Flash - 2KB SRAM - 20MHz - 1.8-5.5V - -40°C to +125°C - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 2KB SRAM - 20MHz - 1.8-5.5V - -40°C to +125°C - 32-Pin TQFP - Tray
Search Keywords: ATMEGA1609AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1609-AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:418877
-
RAM Size:28886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:168884KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA1609-AF RoHS compliant?
Yes, ATMEGA1609-AF is RoHS compliant.
What is the lead time for ATMEGA1609-AF?
The standard lead time for ATMEGA1609-AF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
MOQ for out of Stock Qty:
125
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
125
$2.19
250
$1.65
375
$1.54
500 +
$1.51
Click for Quote
Log in
to unlock special pricing