- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128RFR2-ZUR
Microchip Technology
ATMEGA128RFR2-ZUR
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin PQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin PQFN EP - Tape&Reel
Search Keywords: ATMEGA128RFR2ZUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA128RFR2-ZUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390010 |
| COO: | TW |
| ECCN: | 5A992.c |
Reel Pack:
|
4000 |
| Program Memory Size: | 128 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 38 |
| Program Memory Type: | Flash |
| RAM Size: | 16 KB |
Product Guides
+
Frequently Asked Questions
Is ATMEGA128RFR2-ZUR RoHS compliant?
Yes, ATMEGA128RFR2-ZUR is RoHS compliant.
What is the lead time for ATMEGA128RFR2-ZUR?
The standard lead time for ATMEGA128RFR2-ZUR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1,000
$16.18
2,000
$8.27
3,000
$5.63
4,000 +
$5.51
Click for Quote
Log in
to unlock special pricing