- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128RFA1-ZU00
Microchip Technology
ATMEGA128RFA1-ZU00
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATMEGA128RFA1ZU00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128RFA1-ZU00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Program Memory Size:128 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:38
-
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATMEGA128RFA1-ZU00 RoHS compliant?
Yes, ATMEGA128RFA1-ZU00 is RoHS compliant.
What is the lead time for ATMEGA128RFA1-ZU00?
The standard lead time for ATMEGA128RFA1-ZU00 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,200
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
65
$16.09
130
$9.90
195
$7.84
260 +
$7.68
Click for Quote
Log in
to unlock special pricing