- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128L-8MUR
ATMEGA128L-8MUR
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA128L8MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128L-8MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:4 KB
-
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$39.92
2,000
$20.39
3,000
$13.88
4,000 +
$13.60
Click for Quote
Log in
to unlock special pricing